Part Details for CR1206F9532T1LF by Chip Technologies Inc
Overview of CR1206F9532T1LF by Chip Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1206F9532T1LF
CR1206F9532T1LF CAD Models
CR1206F9532T1LF Part Data Attributes
|
CR1206F9532T1LF
Chip Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CR1206F9532T1LF
Chip Technologies Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHIP TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown |
Alternate Parts for CR1206F9532T1LF
This table gives cross-reference parts and alternative options found for CR1206F9532T1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206F9532T1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR12069532FPLT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR1206F9532T1LF vs WCR12069532FPLT |
RHS06K9532FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR1206F9532T1LF vs RHS06K9532FCL |
RC315T9532FT-P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Jaro Components Inc | CR1206F9532T1LF vs RC315T9532FT-P |
RMC18-9532FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR1206F9532T1LF vs RMC18-9532FTP |
RHS06K9532FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR1206F9532T1LF vs RHS06K9532FTL |
CR1206F9532T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | New Sincere Electronics Co Ltd | CR1206F9532T1LF vs CR1206F9532T1LF |
RM12FBN9532 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR1206F9532T1LF vs RM12FBN9532 |
RMH12F9532CT | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 95300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cal-Chip Electronics | CR1206F9532T1LF vs RMH12F9532CT |
CRB32B9532F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | CR1206F9532T1LF vs CRB32B9532F |
CR32-9532F-D | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 95300ohm, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | CR1206F9532T1LF vs CR32-9532F-D |