-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR1210-2W-1243FT
|
Venkel Ltd. | Chip Resistor, 1210, 1/2W, 124K , �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR1210-2W-1243FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR1210-2W-1243FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 124000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CR1210-2W-1243FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1210-2W-1243FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW35K1243FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR1210-2W-1243FT vs RMNW35K1243FB |
PWR13FTEU1243 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR1210-2W-1243FT vs PWR13FTEU1243 |
AF1210FR-13124KL | Fixed Resistor, 0.5W, 124000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | YAGEO Corporation | CR1210-2W-1243FT vs AF1210FR-13124KL |
CR1210-2W-1243FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CR1210-2W-1243FT vs CR1210-2W-1243FSNT-13 |
NRCA25F1243TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | CR1210-2W-1243FT vs NRCA25F1243TR10QYF |
CRGCQ1210F124K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | CR1210-2W-1243FT vs CRGCQ1210F124K |
RMC-201243FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | CR1210-2W-1243FT vs RMC-201243FB |
BCTS001210-1243FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | CR1210-2W-1243FT vs BCTS001210-1243FTP |
CRG1210F124K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | CR1210-2W-1243FT vs CRG1210F124K |
RK73H2ETTE1243F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1210-2W-1243FT vs RK73H2ETTE1243F |