-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3500 |
|
RFQ | ||
|
Quest Components | RESISTOR, 0.5 W, 1 %, 100 ppm, 3650 ohm, SURFACE MOUNT, 1210 | 3838 |
|
$0.0360 / $0.0800 | Buy Now |
DISTI #
CR1210-2W-3651FT
|
Venkel Ltd. | Chip Resistor, 1210, 1/2W, 3.65K, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR1210-2W-3651FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR1210-2W-3651FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 3650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CR1210-2W-3651FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1210-2W-3651FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS1210-2W-3651FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | CR1210-2W-3651FT vs CRS1210-2W-3651FT |
CR35-3651FB | Fixed Resistor, 0.5W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CR1210-2W-3651FT vs CR35-3651FB |
CAR14F3651CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CR1210-2W-3651FT vs CAR14F3651CT |
RK73H2ETTDD3651F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1210-2W-3651FT vs RK73H2ETTDD3651F |
RK73H2ERTTE3651F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1210-2W-3651FT vs RK73H2ERTTE3651F |
CR-10FPF--3K65 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR1210-2W-3651FT vs CR-10FPF--3K65 |
MR10X3651FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CR1210-2W-3651FT vs MR10X3651FBL |
RTT123651FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CR1210-2W-3651FT vs RTT123651FTP |
CRG1210F3K65 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | CR1210-2W-3651FT vs CRG1210F3K65 |
RMF13FT3651 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3650ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | CR1210-2W-3651FT vs RMF13FT3651 |