-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-CR1210-4W-27R4FTTR-ND
|
DigiKey | RES 27.4 OHM 1% 1/4W 1210 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
9300 In Stock |
|
$0.0150 | Buy Now |
DISTI #
CR1210-4W-27R4FT
|
Venkel Ltd. | Chip Resistor, 1210, 1/4W, 27.4R, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel | 5000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR1210-4W-27R4FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR1210-4W-27R4FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 27.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CR1210-4W-27R4FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1210-4W-27R4FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR10X27R4FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CR1210-4W-27R4FT vs WR10X27R4FT |
MC1210-27R4-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CR1210-4W-27R4FT vs MC1210-27R4-FBW |
MC1210-27R4-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CR1210-4W-27R4FT vs MC1210-27R4-FT101 |
RMC1/4-27R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR1210-4W-27R4FT vs RMC1/4-27R4FB |
MC1210-27R4-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CR1210-4W-27R4FT vs MC1210-27R4-FB101Q |
NMCR1210FT27R4 | RES,SMT,THICK FILM,27.4 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | CR1210-4W-27R4FT vs NMCR1210FT27R4 |
NRC-AS25F27R4TRF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | CR1210-4W-27R4FT vs NRC-AS25F27R4TRF |
RC1210K27R4FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR1210-4W-27R4FT vs RC1210K27R4FCG |
MC1210P-27R4-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CR1210-4W-27R4FT vs MC1210P-27R4-FT101 |
CR-10FLF--27R4 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR1210-4W-27R4FT vs CR-10FLF--27R4 |