Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
7 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Resa-As 1210 1K 5% 330Mw Tc200 /Tape & Reel - 7" Reel |Bourns CR1210AJW-102EAS
RoHS:
Not Compliant
Min Qty:
25000
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$0.0620
|
Buy Now
|
|
DISTI #
118-CR1210AJW-102EASTR-ND
|
DigiKey
|
RESA-AS 1210 1K 5% 330MW TC200
Min Qty:
25000
Lead time:
12 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$0.0537
|
Buy Now
|
|
|
Avnet Americas
|
ResA-AS 1210 1k 5% 330mW TC200 - Tape and Reel (Alt: CR1210AJW-102EAS)
RoHS:
Not Compliant
Min Qty:
25000
Package Multiple:
5000
Lead time:
12 Weeks, 0 Days
Container:
Reel
|
0
|
-
25,000
$0.0525
-
35,000
$0.0514
-
60,000
$0.0503
-
125,000
$0.0492
-
250,000
$0.0481
-
1,250,000
$0.0469
-
2,500,000
$0.0462
|
$0.0462 / $0.0525
|
Buy Now
|
|
DISTI #
652-CR1210AJW-102EAS
|
Mouser Electronics
|
Thick Film Resistors - SMD ResA-AS 1210 1k 5% 330mW TC200
RoHS:
Compliant
|
0
|
-
5,000
$0.0500
-
25,000
$0.0500
|
$0.0500
|
Order Now
|
|
|
Onlinecomponents.com
|
AEC-Q200 Thick Film Chip Resistor - 0.33W - 102 ohm ±5% - ±200ppm/°C - SMD 1210 - Tape&Reel
RoHS:
Compliant
|
0
|
-
5,000
$0.0588
-
10,000
$0.0561
-
25,000
$0.0528
-
50,000
$0.0513
-
100,000
$0.0492
-
150,000
$0.0479
-
250,000
$0.0472
|
$0.0472 / $0.0588
|
Buy Now
|
|
|
Avnet Abacus
|
ResA-AS 1210 1k 5% 330mW TC200 - Tape and Reel (Alt: CR1210AJW-102EAS)
RoHS:
Compliant
Min Qty:
25000
Package Multiple:
5000
Lead time:
15 Weeks, 0 Days
Container:
Reel
|
Abacus - 0
|
|
|
Buy Now
|
|
|
Master Electronics
|
AEC-Q200 Thick Film Chip Resistor - 0.33W - 102 ohm ±5% - ±200ppm/°C - SMD 1210 - Tape&Reel
RoHS:
Compliant
|
0
|
-
5,000
$0.0588
-
10,000
$0.0561
-
25,000
$0.0528
-
50,000
$0.0513
-
100,000
$0.0492
-
150,000
$0.0479
-
250,000
$0.0472
|
$0.0472 / $0.0588
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Rated Power Dissipation (P)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
VS
-