Part Details for CR121250 by Honeywell Sensing and Control
Overview of CR121250 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR121250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound Rheostat 50 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount RoHS: Compliant |
17 Partner Stock |
|
$56.2300 / $155.3300 | Buy Now |
DISTI #
69769127
|
Verical | CR121250 Min Qty: 2 Package Multiple: 1 | Americas - 17 |
|
$39.0500 / $40.5500 | Buy Now |
|
Master Electronics | Res Wirewound Rheostat 50 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount RoHS: Compliant |
17 Partner Stock |
|
$56.2300 / $155.3300 | Buy Now |