Part Details for CR12525T0100JTR by Kyocera AVX Components
Overview of CR12525T0100JTR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for CR12525T0100JTR
CR12525T0100JTR CAD Models
CR12525T0100JTR Part Data Attributes:
|
CR12525T0100JTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CR12525T0100JTR
Kyocera AVX Components
Fixed Resistor, Thin Film, 60W, 100ohm, 5% +/-Tol, 150ppm/Cel, Surface Mount, 2525, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-PRF-55342 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.016 mm | |
Package Length | 6.223 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.223 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 60 W | |
Rated Temperature | 100 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2525 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 5% |