Part Details for CR16-133JV by Hokuriku Electric Industry Co Ltd
Overview of CR16-133JV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR16-133JV
CR16-133JV CAD Models
CR16-133JV Part Data Attributes
|
CR16-133JV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR16-133JV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.125W, 13000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CR16-133JV
This table gives cross-reference parts and alternative options found for CR16-133JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR16-133JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS06JL133 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CR16-133JV vs RMS06JL133 |
RK73B1JTTPD133J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR16-133JV vs RK73B1JTTPD133J |
FCF03JV-133 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR16-133JV vs FCF03JV-133 |
RK73B1JGBC133J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CR16-133JV vs RK73B1JGBC133J |
FWF03JV-133 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR16-133JV vs FWF03JV-133 |
NRCS06J133TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | CR16-133JV vs NRCS06J133TRF |
MCR03QZHJ133 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | CR16-133JV vs MCR03QZHJ133 |
HCHP0603L1302JGT151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | CR16-133JV vs HCHP0603L1302JGT151 |
RK73B1JXTP133J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR16-133JV vs RK73B1JXTP133J |
RK73B1JTBC133J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CR16-133JV vs RK73B1JTBC133J |