Part Details for CR16-330JF by ASJ Holdings Limited
Overview of CR16-330JF by ASJ Holdings Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR16-330JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Film, 33 Ohm, 50V, 5±%, 200ppm, 0603 Case Size | 550995 |
|
$0.0012 / $0.0080 | Buy Now |
Part Details for CR16-330JF
CR16-330JF CAD Models
CR16-330JF Part Data Attributes
|
CR16-330JF
ASJ Holdings Limited
Buy Now
Datasheet
|
Compare Parts:
CR16-330JF
ASJ Holdings Limited
Fixed Resistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASJ PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
Alternate Parts for CR16-330JF
This table gives cross-reference parts and alternative options found for CR16-330JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR16-330JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC0603JT33R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR16-330JF vs RPC0603JT33R0 |
FPF03JW-330 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR16-330JF vs FPF03JW-330 |
RMS06JL330 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CR16-330JF vs RMS06JL330 |
HQ03WGJ0330TEE | Fixed Resistor, 0.0625W, 33ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR16-330JF vs HQ03WGJ0330TEE |
FCF03JT330 | RES,SMT,THICK FILM,33 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | Prosperity Dielectrics Co Ltd | CR16-330JF vs FCF03JT330 |
CR16-330JV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | CR16-330JF vs CR16-330JV |
RK73B1JXTDD330J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR16-330JF vs RK73B1JXTDD330J |
HQ03SAJ0330T5E | Fixed Resistor, 0.1W, 33ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR16-330JF vs HQ03SAJ0330T5E |
MCR03QZHJ330 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | CR16-330JF vs MCR03QZHJ330 |
CHP0603200PPM335%FTRE2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | CR16-330JF vs CHP0603200PPM335%FTRE2 |