Part Details for CR161005F by MERITEK Electronics Corporation
Overview of CR161005F by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR161005F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR161005FTR-ND
|
DigiKey | RES SMD 10M OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
100000 In Stock |
|
$0.0020 / $0.0027 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 10M ohm (+/-) 1% - 1/10W/0.1W - 75V - (+/-) 100ppm/°C - -55 to +155 °C - 0603 (1608 Metric) - Tape&Reel | 0 |
|
$0.0014 / $0.0030 | Buy Now |
Part Details for CR161005F
CR161005F CAD Models
CR161005F Part Data Attributes:
|
CR161005F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR161005F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CR161005F
This table gives cross-reference parts and alternative options found for CR161005F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR161005F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603WGF1005T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR161005F vs 0603WGF1005T5E |
RTT031005FTP | RES,SMT,THICK FILM,10M OHMS,75WV,1% +/-TOL,-200,200PPM TC,0603 CASE | Ralec | CR161005F vs RTT031005FTP |
RMC16K106FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CR161005F vs RMC16K106FTP |
CDP060310M1%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR161005F vs CDP060310M1%100PPM/KKS |
CR0603-16W-1005FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CR161005F vs CR0603-16W-1005FPT-13 |
0603WAF1005T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR161005F vs 0603WAF1005T5E |
AF0603FR-0710ML | Fixed Resistor, 0.1W, 10000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR161005F vs AF0603FR-0710ML |
RTT031005FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CR161005F vs RTT031005FBA |
CRCW06031005FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR161005F vs CRCW06031005FRT1 |
RCG060310M0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR161005F vs RCG060310M0FKEA |