Part Details for CR16121J by MERITEK Electronics Corporation
Overview of CR16121J by MERITEK Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR16121J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR16121JTR-ND
|
DigiKey | RES SMD 120 OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
230000 In Stock |
|
$0.0013 / $0.0018 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 120 ohm (+/-) 5% - 1/10W/0.1W - 75V - (+/-) 100ppm/°C - -55 to +155 °C - 0603 (1608 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0008 / $0.0017 | Buy Now |
|
Bristol Electronics | 4895 |
|
RFQ | ||
|
Quest Components | 3916 |
|
$0.0030 / $0.0090 | Buy Now |
Part Details for CR16121J
CR16121J CAD Models
CR16121J Part Data Attributes
|
CR16121J
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR16121J
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CR16121J
This table gives cross-reference parts and alternative options found for CR16121J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR16121J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR06J121CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CR16121J vs CAR06J121CT |
MR06X121JBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR16121J vs MR06X121JBL |
BCTS000603-1200JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CR16121J vs BCTS000603-1200JTP |
WF06P121JTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR16121J vs WF06P121JTLV |
WR06X121JBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CR16121J vs WR06X121JBL |
CR16-121JK | Fixed Resistor | ASJ Holdings Limited | CR16121J vs CR16-121JK |
CR-03JLD--120R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR16121J vs CR-03JLD--120R |
CR-03JLB--120R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR16121J vs CR-03JLB--120R |
WR06X121JGLJ | Fixed Resistor, 0.1W, 120ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR16121J vs WR06X121JGLJ |
CRS0603-10W-121JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CR16121J vs CRS0603-10W-121JT |