There are no models available for this part yet.
Overview of CR161243F by MERITEK Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR161243F by MERITEK Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2997-CR161243FTR-ND
|
DigiKey | RES SMD 124K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
25000 In Stock |
|
$0.0015 / $0.0019 | Buy Now | |
Onlinecomponents.com | Thick Film Chip Resistor - 124K ohm (+/-) 1% - 1/10W/0.1W - 75V - (+/-) 100ppm/°C - -55 to +155 °C - 0603 (1608 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0010 / $0.0021 | Buy Now |
CAD Models for CR161243F by MERITEK Electronics Corporation
Part Data Attributes for CR161243F by MERITEK Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERITEK ELECTRONICS CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, 7 Inch
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
124000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for CR161243F
This table gives cross-reference parts and alternative options found for CR161243F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR161243F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0603-124KFI | RESISTOR, 0.1W, 1%, 100ppm, 124000ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | CR161243F vs WCR0603-124KFI |
CR0603-16W-1243FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 124000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CR161243F vs CR0603-16W-1243FPT |
ERJ3EKF1243V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CR161243F vs ERJ3EKF1243V |
RTT031243FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CR161243F vs RTT031243FP2 |
ERJU03F1243V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR161243F vs ERJU03F1243V |
RK73H1JTBK1243F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR161243F vs RK73H1JTBK1243F |
CRCW06031243FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR161243F vs CRCW06031243FRT1 |
AF0603FR-07124KL | Fixed Resistor, 0.1W, 124000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR161243F vs AF0603FR-07124KL |
RK73H1JGBK1243F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR161243F vs RK73H1JGBK1243F |
CRCW0603124KFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | CR161243F vs CRCW0603124KFKTA |