Part Details for CR16124J by MERITEK Electronics Corporation
Overview of CR16124J by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR16124J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR16124JTR-ND
|
DigiKey | RES SMD 120K OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
95000 In Stock |
|
$0.0013 / $0.0018 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 120K ohm (+/-) 5% - 1/10W/0.1W - 75V - (+/-) 100ppm/°C - -55 to +155 °C - 0603 (1608 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0008 / $0.0017 | Buy Now |
Part Details for CR16124J
CR16124J CAD Models
CR16124J Part Data Attributes
|
CR16124J
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR16124J
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CR16124J
This table gives cross-reference parts and alternative options found for CR16124J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR16124J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQA0603120K-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR16124J vs CQA0603120K-5%100PPM/KNP20 |
NRC-AS06J124TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | CR16124J vs NRC-AS06J124TRF |
CR0603JA0124G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | CR16124J vs CR0603JA0124G |
RTT03124JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CR16124J vs RTT03124JP3 |
CQA0603120K-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR16124J vs CQA0603120K-5%100PPM/KNP10 |
CQA0603120K-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR16124J vs CQA0603120K-5%100PPM/KNP5 |
AC0603JR-13120KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR16124J vs AC0603JR-13120KL |
AS03JTE1203 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR16124J vs AS03JTE1203 |
0603SAJ0124T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR16124J vs 0603SAJ0124T5E |
CRS0603-10W-124JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CR16124J vs CRS0603-10W-124JT |