Part Details for CR16125J by MERITEK Electronics Corporation
Overview of CR16125J by MERITEK Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR16125J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR16125JTR-ND
|
DigiKey | RES SMD 1.2M OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.0013 / $0.0018 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1.2M ohm (+/-) 5% - 1/10W/0.1W - 75V - (+/-) 100ppm/°C - -55 to +155 °C - 0603 (1608 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0008 / $0.0017 | Buy Now |
|
Bristol Electronics | 3333 |
|
RFQ |
Part Details for CR16125J
CR16125J CAD Models
CR16125J Part Data Attributes
|
CR16125J
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR16125J
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CR16125J
This table gives cross-reference parts and alternative options found for CR16125J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR16125J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603WAJ0125T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR16125J vs 0603WAJ0125T5E |
CDI06031M25%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR16125J vs CDI06031M25%100PPM/KKS |
WR06X125JGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CR16125J vs WR06X125JGL |
CDI06031M25%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR16125J vs CDI06031M25%100PPM/KKP20 |
CR0603JA0125G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | CR16125J vs CR0603JA0125G |
RM06J125CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CR16125J vs RM06J125CT |
WR06X125JTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CR16125J vs WR06X125JTL |
RTT03125JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CR16125J vs RTT03125JTP |
CQA06031M2-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR16125J vs CQA06031M2-5%100PPM/KNP10 |
232270260125L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR16125J vs 232270260125L |