Part Details for CR161270F by MERITEK Electronics Corporation
Overview of CR161270F by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR161270F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR161270FTR-ND
|
DigiKey | RES SMD 127 OHM 1% 1/10W 0603 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Thick Film Chip Resistor - 127 ohm (+/-) 1% - 1/10W/0.1W - 75V - (+/-) 100ppm/°C - -55 to +155 °C - 0603 (1608 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0010 / $0.0021 | Buy Now |
Part Details for CR161270F
CR161270F CAD Models
CR161270F Part Data Attributes
|
CR161270F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR161270F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 127 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CR161270F
This table gives cross-reference parts and alternative options found for CR161270F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR161270F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0603FR-13127RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR161270F vs AC0603FR-13127RL |
CR0603-16W-1270FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 127ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CR161270F vs CR0603-16W-1270FT |
CR0603T100X127R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CR161270F vs CR0603T100X127R+/-1% |
RMC16K1270FTP | Fixed Resistor, | Kamaya Inc | CR161270F vs RMC16K1270FTP |
WCR0603-127RFA | Fixed Resistor, 0.1W, 127ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | CR161270F vs WCR0603-127RFA |
232270471271L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR161270F vs 232270471271L |
RGC0603FTD127R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR161270F vs RGC0603FTD127R |
CR16-1270-FY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | CR161270F vs CR16-1270-FY |
RTT031270FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CR161270F vs RTT031270FP2 |
WR06X1270FGLJ | Fixed Resistor, 0.1W, 127ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR161270F vs WR06X1270FGLJ |