Part Details for CR161272F by MERITEK Electronics Corporation
Overview of CR161272F by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR161272F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR161272FTR-ND
|
DigiKey | RES SMD 12.7K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
80000 In Stock |
|
$0.0015 / $0.0019 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 12.7K ohm (+/-) 1% - 1/10W/0.1W - 75V - (+/-) 100ppm/°C - -55 to +155 °C - 0603 (1608 Metric) - Tape&Reel | 0 |
|
$0.0010 / $0.0021 | Buy Now |
Part Details for CR161272F
CR161272F CAD Models
CR161272F Part Data Attributes:
|
CR161272F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR161272F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 12700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CR161272F
This table gives cross-reference parts and alternative options found for CR161272F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR161272F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270481273 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR161272F vs 232270481273 |
CDP060312K71%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12700ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR161272F vs CDP060312K71%100PPM/KKP20 |
RTT031272FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN AND LEAD FREE | Ralec | CR161272F vs RTT031272FTP |
CDF060312K71%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12700ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR161272F vs CDF060312K71%100PPM/KNP10 |
RMF06FT1272 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12700ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CR161272F vs RMF06FT1272 |
232270461273 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR161272F vs 232270461273 |
RTT031272FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12700ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CR161272F vs RTT031272FP4 |
ERJU03F1272V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CR161272F vs ERJU03F1272V |
RTT031272FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12700ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CR161272F vs RTT031272FP2 |
D1106030B1272FPN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR161272F vs D1106030B1272FPN |