Part Details for CR1614R0F by MERITEK Electronics Corporation
Overview of CR1614R0F by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR1614R0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 14 ohm (+/-) 1% - 1/10W/0.1W - 75V - (+/-) 100ppm/°C - -55 to +155 °C - 0603 (1608 Metric) - Tape&Reel | 0 |
|
$0.0010 / $0.0021 | Buy Now |
Part Details for CR1614R0F
CR1614R0F CAD Models
CR1614R0F Part Data Attributes:
|
CR1614R0F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR1614R0F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 14 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CR1614R0F
This table gives cross-reference parts and alternative options found for CR1614R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1614R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03FLF---14R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR1614R0F vs CR-03FLF---14R |
MR06X14R0FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR1614R0F vs MR06X14R0FBL |
CRCW060314R0FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR1614R0F vs CRCW060314R0FKEAC |
CR-03FL7---14R- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | CR1614R0F vs CR-03FL7---14R- |
RK73H1JLBK14R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR1614R0F vs RK73H1JLBK14R0F |
RTT0314R0FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CR1614R0F vs RTT0314R0FBA |
CRCW060314R0FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR1614R0F vs CRCW060314R0FKEBC |
RC0603FR-0714RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR1614R0F vs RC0603FR-0714RP |
RC0603FR-1314RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR1614R0F vs RC0603FR-1314RP |
RK73H1JGBK14R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR1614R0F vs RK73H1JGBK14R0F |