Part Details for CR16154J by MERITEK Electronics Corporation
Overview of CR16154J by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR16154J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR16154JTR-ND
|
DigiKey | RES SMD 150K OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
60000 In Stock |
|
$0.0013 / $0.0018 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 150K ohm (+/-) 5% - 1/10W/0.1W - 75V - (+/-) 100ppm/°C - -55 to +155 °C - 0603 (1608 Metric) - Tape&Reel | 0 |
|
$0.0008 / $0.0017 | Buy Now |
Part Details for CR16154J
CR16154J CAD Models
CR16154J Part Data Attributes:
|
CR16154J
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR16154J
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CR16154J
This table gives cross-reference parts and alternative options found for CR16154J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR16154J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0603JR-07150KL | Fixed Resistor, 0.1W, 150000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR16154J vs AF0603JR-07150KL |
BCTS000603-1503JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CR16154J vs BCTS000603-1503JTP |
RC0603JR-13150KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR16154J vs RC0603JR-13150KP |
CQA0603150K-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR16154J vs CQA0603150K-5%100PPM/KNP5 |
232270281154 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR16154J vs 232270281154 |
CR16-154-JK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | CR16154J vs CR16-154-JK |
CQA0603150K-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR16154J vs CQA0603150K-5%100PPM/KNS |
MR06X154JBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR16154J vs MR06X154JBL |
CDI0603150K5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR16154J vs CDI0603150K5%100PPM/KKP20 |
CDI0603150K5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR16154J vs CDI0603150K5%100PPM/KKP10 |