There are no models available for this part yet.
Overview of CR161651F by MERITEK Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR161651F by MERITEK Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2997-CR161651FTR-ND
|
DigiKey | RES SMD 1.65K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
35000 In Stock |
|
$0.0015 / $0.0019 | Buy Now | |
Onlinecomponents.com | Thick Film Chip Resistor - 1.65K ohm (+/-) 1% - 1/10W/0.1W - 75V - (+/-) 100ppm/°C - -55 to +155 °C - 0603 (1608 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0010 / $0.0021 | Buy Now |
CAD Models for CR161651F by MERITEK Electronics Corporation
Part Data Attributes for CR161651F by MERITEK Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERITEK ELECTRONICS CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, 7 Inch
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1650 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for CR161651F
This table gives cross-reference parts and alternative options found for CR161651F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR161651F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP06031K651%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1650ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR161651F vs CDP06031K651%100PPM/KNP20 |
RTT031651FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CR161651F vs RTT031651FP4 |
RTT031651FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CR161651F vs RTT031651FTP |
CR16-1651-FY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | CR161651F vs CR16-1651-FY |
CRCW06031001K651%RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CR161651F vs CRCW06031001K651%RT1 |
RC0603FR-071K65L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR161651F vs RC0603FR-071K65L |
ADF06031K651%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CR161651F vs ADF06031K651%100PPM/KKP10 |
WR06X1651FGLJ | Fixed Resistor, 0.1W, 1650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR161651F vs WR06X1651FGLJ |
232270471652L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR161651F vs 232270471652L |
CR-03FL7--1K65- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | CR161651F vs CR-03FL7--1K65- |