Part Details for CR163480F by MERITEK Electronics Corporation
Overview of CR163480F by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR163480F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR163480FTR-ND
|
DigiKey | RES SMD 348 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
100000 In Stock |
|
$0.0015 / $0.0019 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 348 ohm (+/-) 1% - 1/10W/0.1W - 75V - (+/-) 100ppm/°C - -55 to +155 °C - 0603 (1608 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0010 / $0.0013 | Buy Now |
Part Details for CR163480F
CR163480F CAD Models
CR163480F Part Data Attributes
|
CR163480F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR163480F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 348 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CR163480F
This table gives cross-reference parts and alternative options found for CR163480F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR163480F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCG0603348RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR163480F vs RCG0603348RFKEA |
RTT033480FTP | RES,SMT,THICK FILM,348 OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Ralec | CR163480F vs RTT033480FTP |
CR0603-16W-3480FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 348ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CR163480F vs CR0603-16W-3480FPT |
RK73H1JLTD3480F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 348ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR163480F vs RK73H1JLTD3480F |
RC0603FR-07348RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR163480F vs RC0603FR-07348RL |
RTT033480FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CR163480F vs RTT033480FBA |
CDP0603348R1%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 348ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR163480F vs CDP0603348R1%100PPM/KKP5 |
CRCW0603348RFKEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR163480F vs CRCW0603348RFKEC |
AS03FTE3480 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR163480F vs AS03FTE3480 |
CDF0603348R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR163480F vs CDF0603348R1%100PPM/KNS |