Part Details for CR165R11F by MERITEK Electronics Corporation
Overview of CR165R11F by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR165R11F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR165R11FTR-ND
|
DigiKey | RES SMD 5.11 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0020 / $0.0027 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 5.11 ohm (+/-) 1% - 1/10W/0.1W - 75V - (+/-) 200ppm/°C - -55 to +155 °C - 0603 (1608 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0014 / $0.0030 | Buy Now |
Part Details for CR165R11F
CR165R11F CAD Models
CR165R11F Part Data Attributes
|
CR165R11F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR165R11F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.11ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5.11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CR165R11F
This table gives cross-reference parts and alternative options found for CR165R11F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR165R11F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR06F5R11CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.11ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CR165R11F vs CAR06F5R11CT |
RMC16-5R11FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.11ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CR165R11F vs RMC16-5R11FB |
0603WAF511KT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.11ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR165R11F vs 0603WAF511KT5E |
232270485118 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.11ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR165R11F vs 232270485118 |
RMC16-5R11FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.11ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CR165R11F vs RMC16-5R11FTP |
RMCF0603FB5R11 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.11ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR165R11F vs RMCF0603FB5R11 |
RTT035R11FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.11ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CR165R11F vs RTT035R11FP4 |
RK73H1JTBK5R11F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.11ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR165R11F vs RK73H1JTBK5R11F |
CR0603-16W-5R11FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5.11ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CR165R11F vs CR0603-16W-5R11FPT-13 |
RTT035R11FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.11ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CR165R11F vs RTT035R11FTP |