There are no models available for this part yet.
Overview of CR16B473JT by IBS Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CR16B473JT by IBS Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 11990 |
|
RFQ | ||||
Bristol Electronics | 4795 |
|
RFQ | ||||
Quest Components | Resistor, Thick Film, 47K Ohm, 50V, 5±%, 200ppm, 0603 Case Size | 5000 |
|
$0.0150 / $0.0800 | Buy Now |