Part Details for CR16MAS9VJE9 by National Semiconductor Corporation
Overview of CR16MAS9VJE9 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR16MAS9VJE9
CR16MAS9VJE9 CAD Models
CR16MAS9VJE9 Part Data Attributes
|
CR16MAS9VJE9
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CR16MAS9VJE9
National Semiconductor Corporation
IC 16-BIT, FLASH, 24 MHz, RISC MICROCONTROLLER, PQFP80, PLASTIC, QFP-80, Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, QFP-80 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | CR16B | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 2A | |
Number of I/O Lines | 56 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3072 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 24 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for CR16MAS9VJE9
This table gives cross-reference parts and alternative options found for CR16MAS9VJE9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR16MAS9VJE9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16MAS9VJE7/NOPB | 16-BIT, FLASH, 24 MHz, RISC MICROCONTROLLER, PQFP80 | Texas Instruments | CR16MAS9VJE9 vs CR16MAS9VJE7/NOPB |
CR16MAS9VJE9/NOPB | 16-BIT, FLASH, 24MHz, RISC MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | Texas Instruments | CR16MAS9VJE9 vs CR16MAS9VJE9/NOPB |
CR16MAS9VJE8/NOPB | 16-BIT, FLASH, 24 MHz, RISC MICROCONTROLLER, PQFP80 | Texas Instruments | CR16MAS9VJE9 vs CR16MAS9VJE8/NOPB |