Part Details for CR18514JM by TAD Components Inc
Overview of CR18514JM by TAD Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR18514JM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ |
Part Details for CR18514JM
CR18514JM CAD Models
CR18514JM Part Data Attributes
|
CR18514JM
TAD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CR18514JM
TAD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 510000ohm, 5% +/-Tol, 1306,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TAD COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1306 | |
Technology | METAL GLAZE/THICK FILM | |
Tolerance | 5% |