Part Details for CR20-200FV by Hokuriku Electric Industry Co Ltd
Overview of CR20-200FV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR20-200FV
CR20-200FV CAD Models
CR20-200FV Part Data Attributes
|
CR20-200FV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR20-200FV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.125W, 20ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR20-200FV
This table gives cross-reference parts and alternative options found for CR20-200FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR20-200FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR10EZHMFX20R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | CR20-200FV vs MCR10EZHMFX20R0 |
PWC0805Z20RF | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 20ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | CR20-200FV vs PWC0805Z20RF |
RMCS1/10201%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR20-200FV vs RMCS1/10201%R |
D12-CRCW080510020R01%P5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 20ohm, SURFACE MOUNT, 0805, CHIP | Vishay Draloric | CR20-200FV vs D12-CRCW080510020R01%P5-PB |
RC0805FRF20R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR20-200FV vs RC0805FRF20R |
PWC0805-20F | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 20ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | CR20-200FV vs PWC0805-20F |
RMSW20K20R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | CR20-200FV vs RMSW20K20R0FTP |
RC0805FRF1020R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR20-200FV vs RC0805FRF1020R0 |
RC0805FRF1020R0L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR20-200FV vs RC0805FRF1020R0L |
PWC0805-20R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | CR20-200FV vs PWC0805-20R0F |