Part Details for CR20-201FV by Hokuriku Electric Industry Co Ltd
Overview of CR20-201FV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR20-201FV
CR20-201FV CAD Models
CR20-201FV Part Data Attributes
|
CR20-201FV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR20-201FV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR20-201FV
This table gives cross-reference parts and alternative options found for CR20-201FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR20-201FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCR20-201FV | Fixed Resistor, 0.25W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | CR20-201FV vs SCR20-201FV |
WF08P2000FTL | Fixed Resistor, 0.25W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR20-201FV vs WF08P2000FTL |
RAF05K201FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR20-201FV vs RAF05K201FC |
RK73H2AGTED2000F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR20-201FV vs RK73H2AGTED2000F |
RK73H2ARTBK2000F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR20-201FV vs RK73H2ARTBK2000F |
RAF05K2000FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR20-201FV vs RAF05K2000FB |
TFP0805R2000FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | CR20-201FV vs TFP0805R2000FA-T5 |
SCR20-201FB | Fixed Resistor, 0.25W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | CR20-201FV vs SCR20-201FB |
RAF05K2000FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR20-201FV vs RAF05K2000FCL |
CR0805F200RD500.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR20-201FV vs CR0805F200RD500.25W |