Part Details for CR20-201JV by Hokuriku Electric Industry Co Ltd
Overview of CR20-201JV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR20-201JV
CR20-201JV CAD Models
CR20-201JV Part Data Attributes
|
CR20-201JV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR20-201JV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CR20-201JV
This table gives cross-reference parts and alternative options found for CR20-201JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR20-201JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPF05JV-201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR20-201JV vs FPF05JV-201 |
FPF05JW-201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR20-201JV vs FPF05JW-201 |
SG73P2ALTED201J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CR20-201JV vs SG73P2ALTED201J |
CR1/10201JB | Fixed Resistor, 0.1W, 200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | CR20-201JV vs CR1/10201JB |
RPC0805JT200R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR20-201JV vs RPC0805JT200R |
SWR05JBFV2000 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Viking Tech Corp | CR20-201JV vs SWR05JBFV2000 |
FPF05JT-201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR20-201JV vs FPF05JT-201 |
SG73S2ALBK201J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CR20-201JV vs SG73S2ALBK201J |
SWR05JTFV2000N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Viking Tech Corp | CR20-201JV vs SWR05JTFV2000N |
SWR05JBFV2000N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Viking Tech Corp | CR20-201JV vs SWR05JBFV2000N |