Part Details for CR20-203FV by Hokuriku Electric Industry Co Ltd
Overview of CR20-203FV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for CR20-203FV
CR20-203FV CAD Models
CR20-203FV Part Data Attributes
|
CR20-203FV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR20-203FV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR20-203FV
This table gives cross-reference parts and alternative options found for CR20-203FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR20-203FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRM0805AFX-2002ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CR20-203FV vs CRM0805AFX-2002ELF |
SCR20-203FV | Fixed Resistor, 0.25W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | CR20-203FV vs SCR20-203FV |
FPS05FT-2002 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR20-203FV vs FPS05FT-2002 |
RAF05K203FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR20-203FV vs RAF05K203FB |
CPW21-2002-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | CR20-203FV vs CPW21-2002-FL |
MR08X2002FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR20-203FV vs MR08X2002FGL |
FPS05FW-2002 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR20-203FV vs FPS05FW-2002 |
RAF05K203FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR20-203FV vs RAF05K203FBL |
RAF05K203FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR20-203FV vs RAF05K203FCL |
RAF05K2002FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR20-203FV vs RAF05K2002FBL |