Part Details for CR20-203JV by Hokuriku Electric Industry Co Ltd
Overview of CR20-203JV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR20-203JV
CR20-203JV CAD Models
CR20-203JV Part Data Attributes
|
CR20-203JV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR20-203JV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 20000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CR20-203JV
This table gives cross-reference parts and alternative options found for CR20-203JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR20-203JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ARTBK203J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CR20-203JV vs RK73B2ARTBK203J |
RK73B2ALBK203J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CR20-203JV vs RK73B2ALBK203J |
RMH10JT203 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | CR20-203JV vs RMH10JT203 |
SCR20-203JB | Fixed Resistor, 0.25W, 20000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | CR20-203JV vs SCR20-203JB |
SG73S2ALTP203J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CR20-203JV vs SG73S2ALTP203J |
FPF05JT-203 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR20-203JV vs FPF05JT-203 |
SG73S2ATTPD203J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CR20-203JV vs SG73S2ATTPD203J |
SG73S2ALBK203J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CR20-203JV vs SG73S2ALBK203J |
RK73B2AGBK203J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CR20-203JV vs RK73B2AGBK203J |
SG73P2ALBK203J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CR20-203JV vs SG73P2ALBK203J |