Part Details for CR20-204JV by Hokuriku Electric Industry Co Ltd
Overview of CR20-204JV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR20-204JV
CR20-204JV CAD Models
CR20-204JV Part Data Attributes
|
CR20-204JV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR20-204JV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 200000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CR20-204JV
This table gives cross-reference parts and alternative options found for CR20-204JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR20-204JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2ATTPD204J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CR20-204JV vs SG73P2ATTPD204J |
CR0805J200KP200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR20-204JV vs CR0805J200KP200.25W |
FPF05JW-204 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR20-204JV vs FPF05JW-204 |
CR20-204JB | Fixed Resistor, 0.25W, 200000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | CR20-204JV vs CR20-204JB |
SCR20-204JB | Fixed Resistor, 0.25W, 200000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | CR20-204JV vs SCR20-204JB |
SG73P2ALTED204J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CR20-204JV vs SG73P2ALTED204J |
CR0805J200KP100.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR20-204JV vs CR0805J200KP100.25W |
SG73P2ATBK204J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CR20-204JV vs SG73P2ATBK204J |
CR20204JV | RESISTOR, 0.125W, 5%, 200ppm, 200000ohm, SURFACE MOUNT, 0805, CHIP | Hokuriku Electric Industry Co Ltd | CR20-204JV vs CR20204JV |
CR0805J200KP050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR20-204JV vs CR0805J200KP050.25W |