-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC6955
|
Newark | Heat Sink, Aluminium Alloy, 50Mm, Thermal Resistance:3.3°C/W, Packages Cooled:To-247, To-264, External Width - Metric:34Mm, External Height - Metric:74.9Mm, External Length - Metric:50Mm, External Diameter - Metric:- Rohs Compliant: Yes |Ohmite CR201-50VE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3200 | Buy Now |
DISTI #
CR201-50VE-ND
|
DigiKey | ALUMINUM HEATSINK 50MM DEGREASED Min Qty: 1 Lead time: 20 Weeks Container: Box |
102 In Stock |
|
$3.4794 / $5.0900 | Buy Now |
DISTI #
588-CR201-50VE
|
Mouser Electronics | Heat Sinks Aluminum heatsink 50mmdegreased RoHS: Compliant | 138 |
|
$3.4700 / $5.0900 | Buy Now |
DISTI #
71079602
|
RS | Aluminum heatsink 50mm degreased | Ohmite CR201-50VE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0900 | RFQ |
|
Onlinecomponents.com | Heat Sink Passive TO-247/TO-264 Vertical Clip Aluminum Alloy 6063-T5 3.3°C/W Black Anodized RoHS: Compliant | 0 |
|
$3.5000 / $5.5300 | Buy Now |
DISTI #
CR201-50VE
|
TTI | Heat Sinks Aluminum heatsink 50mmdegreased pbFree: Pb-Free Min Qty: 100 Package Multiple: 4 Container: Bulk | Americas - 0 |
|
$3.4400 / $4.2400 | Buy Now |
DISTI #
CR201-50VE
|
TME | Heatsink: extruded, grilled, TO247,TO264, natural, L: 50mm, W: 34mm Min Qty: 100 | 0 |
|
$3.9800 | RFQ |
DISTI #
CR201-50VE
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$3.5800 / $3.7200 | Buy Now |
DISTI #
4037073
|
Farnell | HEAT SINK, ALUMINIUM, 50X34X75MM RoHS: Compliant Min Qty: 100 Lead time: 22 Weeks, 0 Days Container: Each | 0 |
|
$4.2832 | Buy Now |
|
Master Electronics | Heat Sink Passive TO-247/TO-264 Vertical Clip Aluminum Alloy 6063-T5 3.3°C/W Black Anodized RoHS: Compliant | 0 |
|
$3.5000 / $5.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy