CR2010-1W-152JT
VENKEL LTD
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010

Overview of CR2010-1W-152JT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR2010-1W-152JT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # CR2010-1W-152JT
Venkel Ltd. Chip Resistor, 2010, 1W, 1.5K, �5% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel 0
Buy Now

CAD Models for CR2010-1W-152JT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CR2010-1W-152JT by VENKEL LTD

CR2010-1W-152JT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Venkel
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.56 mm
Package Length
5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
1500 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. CR2010-1W-152JT
    VENKEL LTD
    Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010
    VS

Alternate Parts for CR2010-1W-152JT

This table gives cross-reference parts and alternative options found for CR2010-1W-152JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010-1W-152JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR2010-1W-152JT-13 Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010 VENKEL LTD CR2010-1W-152JT vs CR2010-1W-152JT-13
RAS20JEN152 Fixed Resistor, 1W, 1500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP TA-I Technology Co Ltd CR2010-1W-152JT vs RAS20JEN152
CRGH2010J1K5 Fixed Resistor, Thick Film, 1W, 1500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 TE Connectivity CR2010-1W-152JT vs CRGH2010J1K5
WHPC2010-1K5JT4 RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 100ppm, 1500ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT TT Electronics Welwyn Components CR2010-1W-152JT vs WHPC2010-1K5JT4
NRCW50J152TRF Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp CR2010-1W-152JT vs NRCW50J152TRF
RM20J152CT-H Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1500ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Cal-Chip Electronics CR2010-1W-152JT vs RM20J152CT-H
WF20P152JTLV Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Walsin Technology Corporation CR2010-1W-152JT vs WF20P152JTLV
RMCS2010JT1K50-HP Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc CR2010-1W-152JT vs RMCS2010JT1K50-HP
CR-0AJPF---1K5 Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp CR2010-1W-152JT vs CR-0AJPF---1K5
RMCP2010JG1K50 Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc CR2010-1W-152JT vs RMCP2010JG1K50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR2010-1W-152JT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR2010-1W-152JT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CR2010-1W-152JT would you like to use for your alert(s)?
  • Please alert me when CR2010-1W-152JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR2010-1W-152JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR2010-1W-152JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR2010-1W-152JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR2010-1W-152JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR2010-1W-152JT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: