-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 365ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR2010-1W-3650FT
|
Venkel Ltd. | Chip Resistor, 2010, 1W, 365R, �1% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR2010-1W-3650FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR2010-1W-3650FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 1W, 365ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 365 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CR2010-1W-3650FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010-1W-3650FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP101WF3650T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 365ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR2010-1W-3650FT vs HP101WF3650T4E |
RMCS2010FT365R-HP | Fixed Resistor, Metal Glaze/thick Film, 1W, 365ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | CR2010-1W-3650FT vs RMCS2010FT365R-HP |
NRCW50F3650TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 365ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | CR2010-1W-3650FT vs NRCW50F3650TRF |
WF20P3650FTLV | Fixed Resistor, Metal Glaze/thick Film, 1W, 365ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | CR2010-1W-3650FT vs WF20P3650FTLV |
TFP2010R3650FA-T4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 365ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Thin Film Technology Corp (TFT) | CR2010-1W-3650FT vs TFP2010R3650FA-T4 |
CR2010F365RD501W | Fixed Resistor, Metal Glaze/thick Film, 1W, 365ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | CR2010-1W-3650FT vs CR2010F365RD501W |
RAS20FEN3650 | Fixed Resistor, 1W, 365ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | CR2010-1W-3650FT vs RAS20FEN3650 |
FPF20FY-3650 | Fixed Resistor, Metal Glaze/thick Film, 1W, 365ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010-1W-3650FT vs FPF20FY-3650 |
RMH1WR-365R-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 365ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | CR2010-1W-3650FT vs RMH1WR-365R-F |
CR-0AFPF--365R | Fixed Resistor, Metal Glaze/thick Film, 1W, 365ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CR2010-1W-3650FT vs CR-0AFPF--365R |