-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 1W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7638 |
|
RFQ | ||
DISTI #
CR2010-1W-3R3JT
|
Venkel Ltd. | Chip Resistor, 2010, 1W, 3.3R, �5% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR2010-1W-3R3JT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR2010-1W-3R3JT
VENKEL LTD
Fixed Resistor, 1W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CR2010-1W-3R3JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010-1W-3R3JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGH2010J3R3 | Fixed Resistor, Thick Film, 1W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010 | TE Connectivity | CR2010-1W-3R3JT vs CRGH2010J3R3 |
TWMC50-3R30JB | Fixed Resistor, 1W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | CR2010-1W-3R3JT vs TWMC50-3R30JB |
WHPC2010-3R3JT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 3.3ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | CR2010-1W-3R3JT vs WHPC2010-3R3JT4 |
RMCS2010JT3R30-HP | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | CR2010-1W-3R3JT vs RMCS2010JT3R30-HP |
CRS2010AJW-3R3ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | CR2010-1W-3R3JT vs CRS2010AJW-3R3ELF |
CR2010-1W-3R3JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | VENKEL LTD | CR2010-1W-3R3JT vs CR2010-1W-3R3JPT-13 |
CR-0AJPF---3R3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CR2010-1W-3R3JT vs CR-0AJPF---3R3 |
WHPC2010-3R3JT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CR2010-1W-3R3JT vs WHPC2010-3R3JT4 |