-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 1W, 56000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR2010-1W-563JT
|
Venkel Ltd. | Chip Resistor, 2010, 1W, 56K, �5% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR2010-1W-563JT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR2010-1W-563JT
VENKEL LTD
Fixed Resistor, 1W, 56000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CR2010-1W-563JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010-1W-563JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM20J563CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | CR2010-1W-563JT vs RM20J563CT-H |
AS0AJTET5602 | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CR2010-1W-563JT vs AS0AJTET5602 |
CRGH2010J56K | Fixed Resistor, Thick Film, 1W, 56000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | CR2010-1W-563JT vs CRGH2010J56K |
TFP2010R5602JA-T4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Thin Film Technology Corp (TFT) | CR2010-1W-563JT vs TFP2010R5602JA-T4 |
CR2010-1W-563JT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | CR2010-1W-563JT vs CR2010-1W-563JT-13 |
CR-0AJP9---56K | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CR2010-1W-563JT vs CR-0AJP9---56K |
HP101WJ0563TCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-1W-563JT vs HP101WJ0563TCE |
WF20P563JTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR2010-1W-563JT vs WF20P563JTL |
CR2010-1W-563JPT | Fixed Resistor, 1W, 56000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, | VENKEL LTD | CR2010-1W-563JT vs CR2010-1W-563JPT |
CR2010-1W-563JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | CR2010-1W-563JT vs CR2010-1W-563JPT-13 |