There are no models available for this part yet.
Overview of CR2010-2W-2050FT by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR2010-2W-2050FT by VENKEL LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CR2010-2W-2050FT
|
Venkel Ltd. | Chip Resistor, 2010, 1/2W, 205R, �1% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel | 4000 |
|
Buy Now |
CAD Models for CR2010-2W-2050FT by VENKEL LTD
Part Data Attributes for CR2010-2W-2050FT by VENKEL LTD
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Package Description
|
SMT, 2010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.56 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
205 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for CR2010-2W-2050FT
This table gives cross-reference parts and alternative options found for CR2010-2W-2050FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010-2W-2050FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF20FY-2050 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 205ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010-2W-2050FT vs FCF20FY-2050 |
2010W2F2050C5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 205ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-2050FT vs 2010W2F2050C5E |
2010W2F2050T4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 205ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-2050FT vs 2010W2F2050T4 |
2010W2F2050BB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 205ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-2050FT vs 2010W2F2050BB |
2010W2F2050TBE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 205ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-2050FT vs 2010W2F2050TBE |
2010W2F2050CAE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 205ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-2050FT vs 2010W2F2050CAE |
SR20X2050FTL | Fixed Resistor, 0.5W, 205ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | CR2010-2W-2050FT vs SR20X2050FTL |
2010W2F2050B4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 205ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-2050FT vs 2010W2F2050B4 |
2010W2F2050C5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 205ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-2050FT vs 2010W2F2050C5 |
2010W2F2050CC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 205ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-2050FT vs 2010W2F2050CC |