There are no models available for this part yet.
Overview of CR2010-2W-245JT by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11245JT/B | Rochester Electronics LLC | 54ACT11245 - Bus Transceiver | |
SNJ54ABT8245JT | Texas Instruments | Scan Test Devices With Octal Bus Transceivers 24-CDIP -55 to 125 |
Price & Stock for CR2010-2W-245JT by VENKEL LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CR2010-2W-245JT
|
Venkel Ltd. | Chip Resistor, 2010, 1/2W, 2.4M, �5% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Reel | 0 |
|
Buy Now |
CAD Models for CR2010-2W-245JT by VENKEL LTD
Part Data Attributes for CR2010-2W-245JT by VENKEL LTD
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.56 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2400000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for CR2010-2W-245JT
This table gives cross-reference parts and alternative options found for CR2010-2W-245JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010-2W-245JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2010W2J0245B1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-245JT vs 2010W2J0245B1 |
2010W2J0245B5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-245JT vs 2010W2J0245B5 |
2010W2J0245CCE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-245JT vs 2010W2J0245CCE |
2010W2J0245CBE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-245JT vs 2010W2J0245CBE |
2010W2J0245C5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-245JT vs 2010W2J0245C5E |
SR20X245JTL | Fixed Resistor, 0.5W, 2400000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | CR2010-2W-245JT vs SR20X245JTL |
CR2010AJW-245EAS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | CR2010-2W-245JT vs CR2010AJW-245EAS |
2010W2J0245B1E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-245JT vs 2010W2J0245B1E |
CR2010-2W-245JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | VENKEL LTD | CR2010-2W-245JT vs CR2010-2W-245JSNT |
CTTKFR2010JTF2404 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Central Technologies | CR2010-2W-245JT vs CTTKFR2010JTF2404 |