Part Details for CR2010-2W-5231FT by VENKEL LTD
Overview of CR2010-2W-5231FT by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2010-2W-5231FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR2010-2W-5231FT
|
Venkel Ltd. | Chip Resistor, 2010, 1/2W, 5.23K, �1% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Reel | 0 |
|
Buy Now |
Part Details for CR2010-2W-5231FT
CR2010-2W-5231FT CAD Models
CR2010-2W-5231FT Part Data Attributes
|
CR2010-2W-5231FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR2010-2W-5231FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5230ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5230 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR2010-2W-5231FT
This table gives cross-reference parts and alternative options found for CR2010-2W-5231FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010-2W-5231FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2010W2F5231BAE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5230ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-5231FT vs 2010W2F5231BAE |
FCF20FV5231 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5230ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010-2W-5231FT vs FCF20FV5231 |
2010W2F5231BDE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5230ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-5231FT vs 2010W2F5231BDE |
2010W2F5231CC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5230ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-5231FT vs 2010W2F5231CC |
2010W2F5231C2E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5230ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-5231FT vs 2010W2F5231C2E |
2010W2F5231C1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5230ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-5231FT vs 2010W2F5231C1 |
2010W2F5231B4E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5230ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-5231FT vs 2010W2F5231B4E |
CR2010-2W-5231FPT | Fixed Resistor, 0.5W, 5230ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | CR2010-2W-5231FT vs CR2010-2W-5231FPT |
FCF20FX-5231 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5230ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010-2W-5231FT vs FCF20FX-5231 |
2010W2F5231TCE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5230ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-5231FT vs 2010W2F5231TCE |