Part Details for CR2010-2W-8064FT by VENKEL LTD
Overview of CR2010-2W-8064FT by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2010-2W-8064FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Venkel Ltd. | Chip Resistor, 2010, 1/2W, 8.06M, �1% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Reel | 0 |
|
Buy Now |
Part Details for CR2010-2W-8064FT
CR2010-2W-8064FT CAD Models
CR2010-2W-8064FT Part Data Attributes:
|
CR2010-2W-8064FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR2010-2W-8064FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8060000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 8060000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR2010-2W-8064FT
This table gives cross-reference parts and alternative options found for CR2010-2W-8064FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010-2W-8064FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2010-FW-8064ELF | Fixed Resistor, 0.5W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | CR2010-2W-8064FT vs CR2010-FW-8064ELF |
CR2010-2W-8064FPT | Fixed Resistor, 0.5W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | CR2010-2W-8064FT vs CR2010-2W-8064FPT |
RMNW508064FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8060000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Kamaya Inc | CR2010-2W-8064FT vs RMNW508064FB |
SR20W8064FTL | Fixed Resistor, 0.5W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | CR2010-2W-8064FT vs SR20W8064FTL |
RMNW508064FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8060000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Kamaya Inc | CR2010-2W-8064FT vs RMNW508064FTE |