-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 0.5W, 180000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K4383
|
Newark | Resistor, thick Film,180Kohms,200Wv,5+/-% Tol,-200,200Ppm-Tc,2010-Case Rohs Compliant: Yes |Bourns CR2010-JW-184ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0570 | Buy Now |
DISTI #
CR2010-JW-184ELF-ND
|
DigiKey | RES SMD 180K OHM 5% 1/2W 2010 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0440 | Buy Now |
DISTI #
CR2010-JW-184ELF
|
Avnet Americas | SMD Chip Resistor, 180 kOhm, ? 5%, 500 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR2010-JW-184ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0163 / $0.0317 | Buy Now |
DISTI #
652-CR2010-JW-184ELF
|
Mouser Electronics | Thick Film Resistors - SMD 180KOHM 1/2WATT 5% RoHS: Compliant | 0 |
|
$0.0330 / $0.1800 | Order Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/2 W - 180 Kohm ±5% - ±200ppm/°C - SMD 2010 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0169 / $0.0360 | Buy Now |
DISTI #
CR2010-JW-184ELF
|
Avnet Abacus | SMD Chip Resistor, 180 kOhm, � 5%, 500 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR2010-JW-184ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Chip Resistor - 1/2 W - 180 Kohm ±5% - ±200ppm/°C - SMD 2010 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0169 / $0.0360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR2010-JW-184ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR2010-JW-184ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.5W, 180000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |