CR2010-JW-680ELF
Bourns Inc
Description: Fixed Resistor, Ruthenium Oxide, 0.5W, 68ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT

Overview of CR2010-JW-680ELF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR2010-JW-680ELF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 14P5913
Newark Res 2010 68R 5% 500Mw Tc200 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CR2010-JW-680ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0570
  • 5,000 $0.0510
  • 10,000 $0.0410
  • 20,000 $0.0360
  • 30,000 $0.0330
  • 50,000 $0.0290
$0.0290 / $0.0570 Buy Now
DISTI # 118-CR2010-JW-680ELFCT-ND
DigiKey RES SMD 68 OHM 5% 1/2W 2010 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 11818
In Stock
  • 1 $0.2300
  • 10 $0.1160
  • 50 $0.0776
  • 100 $0.0662
  • 500 $0.0475
  • 1,000 $0.0418
  • 4,000 $0.0356
  • 8,000 $0.0301
  • 12,000 $0.0290
  • 20,000 $0.0264
  • 28,000 $0.0255
  • 40,000 $0.0251
  • 100,000 $0.0220
$0.0220 / $0.2300 Buy Now
DISTI # CR2010-JW-680ELF
Avnet Americas SMD Chip Resistor, 68 Ohm, ? 5%, 500 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR2010-JW-680ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0317
  • 8,000 $0.0181
  • 16,000 $0.0177
  • 24,000 $0.0173
  • 32,000 $0.0169
  • 40,000 $0.0165
  • 400,000 $0.0163
$0.0163 / $0.0317 Buy Now
DISTI # 652-CR2010-JW-680ELF
Mouser Electronics Thick Film Resistors - SMD 68OHM 1/2WATT 5% RoHS: Compliant 6890
  • 1 $0.2100
  • 10 $0.0780
  • 100 $0.0480
  • 1,000 $0.0370
  • 4,000 $0.0280
  • 8,000 $0.0220
  • 48,000 $0.0200
  • 100,000 $0.0190
$0.0190 / $0.2100 Buy Now
Onlinecomponents.com Thick Film Chip Resistor - 1/2 W - 68 ohm ±5% - ±200ppm/°C - SMD 2010 - RoHS Compliant - Tape&Reel RoHS: Compliant 0
  • 4,000 $0.0360
  • 8,000 $0.0207
  • 28,000 $0.0197
  • 52,000 $0.0191
  • 100,000 $0.0181
  • 152,000 $0.0178
  • 252,000 $0.0173
  • 500,000 $0.0169
$0.0169 / $0.0360 Buy Now
DISTI # CR2010-JW-680ELF
Avnet Abacus SMD Chip Resistor, 68 Ohm, � 5%, 500 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR2010-JW-680ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics Thick Film Chip Resistor - 1/2 W - 68 ohm ±5% - ±200ppm/°C - SMD 2010 - RoHS Compliant - Tape&Reel RoHS: Compliant 0
  • 4,000 $0.0360
  • 8,000 $0.0207
  • 28,000 $0.0197
  • 52,000 $0.0191
  • 100,000 $0.0181
  • 152,000 $0.0178
  • 252,000 $0.0173
  • 500,000 $0.0169
$0.0169 / $0.0360 Buy Now

CAD Models for CR2010-JW-680ELF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CR2010-JW-680ELF by Bourns Inc

CR2010-JW-680ELF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Bourns
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
68 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. CR2010-JW-680ELF
    Bourns Inc
    Fixed Resistor, Ruthenium Oxide, 0.5W, 68ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR2010-JW-680ELF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR2010-JW-680ELF by Bourns Inc

Select Manufacturer
Which Manufacturer of CR2010-JW-680ELF would you like to use for your alert(s)?
  • Please alert me when CR2010-JW-680ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR2010-JW-680ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR2010-JW-680ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR2010-JW-680ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR2010-JW-680ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR2010-JW-680ELF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: