Part Details for CR201021F by MERITEK Electronics Corporation
Overview of CR201021F by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR201021F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR201021FTR-ND
|
DigiKey | RES SMD 1.02K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.0011 / $0.0014 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1.02K ohm (+/-) 1% - 1/16W/0.0625W - 50V - (+/-) 100ppm/°C - -55 to +155 °C - 0402 (1005 Metric) - Tape&Reel | 0 |
|
$0.0006 / $0.0013 | Buy Now |
Part Details for CR201021F
CR201021F CAD Models
CR201021F Part Data Attributes:
|
CR201021F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR201021F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1020ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR201021F
This table gives cross-reference parts and alternative options found for CR201021F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR201021F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF04FT1021 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1020ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | CR201021F vs RMF04FT1021 |
BCTS000402-1021FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1020ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | CR201021F vs BCTS000402-1021FTH |
CRCW04021K02FKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1020ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CR201021F vs CRCW04021K02FKEDC |
AC0402FR-7D1K02L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1020ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | YAGEO Corporation | CR201021F vs AC0402FR-7D1K02L |
CR0402AFX-1021GAS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1020ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CR201021F vs CR0402AFX-1021GAS |
CDP04021K021%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1020ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CR201021F vs CDP04021K021%100PPM/KNP10 |
CR0402FF1021G | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1020ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | LIZ Electronics (Kunshan) Co., Ltd | CR201021F vs CR0402FF1021G |
CR10-1021-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1020ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CR201021F vs CR10-1021-FK |
CDF04021K021%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1020ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CR201021F vs CDF04021K021%100PPM/KNP5 |
CR0402-FX-1021GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1020ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CR201021F vs CR0402-FX-1021GPF |