Part Details for CR2016VP by Energizer Battery Company
Overview of CR2016VP by Energizer Battery Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2016VP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N138-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 800 Lead time: 18 Weeks Container: Bulk |
7800 In Stock |
|
$0.3212 / $0.3636 | Buy Now |
|
Future Electronics | CR2016 Series Ø20 x 1.6 mm 100 mAh to 2 V (3V Nom) Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tray | 0Tray |
|
$0.3400 / $0.3600 | Buy Now |