Part Details for CR202000F by MERITEK Electronics Corporation
Overview of CR202000F by MERITEK Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR202000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR202000FTR-ND
|
DigiKey | RES SMD 200 OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
60000 In Stock |
|
$0.0011 / $0.0014 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 200 ohm (+/-) 1% - 1/16W/0.0625W - 50V - (+/-) 100ppm/°C - -55 to +155 °C - 0402 (1005 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0006 / $0.0013 | Buy Now |
Part Details for CR202000F
CR202000F CAD Models
CR202000F Part Data Attributes
|
CR202000F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR202000F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR202000F
This table gives cross-reference parts and alternative options found for CR202000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR202000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC04F2000TR30F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CR202000F vs NRC04F2000TR30F |
RTT022000FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CR202000F vs RTT022000FH4 |
CDF0402200R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CR202000F vs CDF0402200R1%100PPM/KNP5 |
RTT022000FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN AND LEAD FREE | Ralec | CR202000F vs RTT022000FTH |
CDP0402200R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CR202000F vs CDP0402200R1%100PPM/KNS |
RMEF0402FT200R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CR202000F vs RMEF0402FT200R |
RTT022000FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CR202000F vs RTT022000FH2 |
RTT022000FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CR202000F vs RTT022000FBA |
CR0402AFX-2000GLF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CR202000F vs CR0402AFX-2000GLF |
RTT022000FH1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Ralec | CR202000F vs RTT022000FH1 |