There are no models available for this part yet.
Overview of CR202400F by MERITEK Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR202400F by MERITEK Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2997-CR202400FTR-ND
|
DigiKey | RES SMD 240 OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
60000 In Stock |
|
$0.0011 / $0.0014 | Buy Now | |
Onlinecomponents.com | Thick Film Chip Resistor - 240 ohm (+/-) 1% - 1/16W/0.0625W - 50V - (+/-) 100ppm/°C - -55 to +155 °C - 0402 (1005 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0006 / $0.0013 | Buy Now |
CAD Models for CR202400F by MERITEK Electronics Corporation
Part Data Attributes for CR202400F by MERITEK Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERITEK ELECTRONICS CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, 7 Inch
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
240 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for CR202400F
This table gives cross-reference parts and alternative options found for CR202400F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR202400F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF0402FT240R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CR202400F vs RMEF0402FT240R |
RMH04FT2400 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | CR202400F vs RMH04FT2400 |
CPW10-2400-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CR202400F vs CPW10-2400-FY |
AC0402FR-7D240RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | YAGEO Corporation | CR202400F vs AC0402FR-7D240RL |
RM04FBN2400 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TA-I Technology Co Ltd | CR202400F vs RM04FBN2400 |
RTT022400FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CR202400F vs RTT022400FBA |
BCTS000402-240RFTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | CR202400F vs BCTS000402-240RFTH |
BCTS000402-2400FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | CR202400F vs BCTS000402-2400FTH |
AC0402FR-13240RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR202400F vs AC0402FR-13240RL |
RGC0402FTD240R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR202400F vs RGC0402FTD240R |