Part Details for CR202491F by MERITEK Electronics Corporation
Overview of CR202491F by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR202491F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 2.49K ohm (+/-) 1% - 1/16W/0.0625W - 50V - (+/-) 100ppm/°C - -55 to +155 °C - 0402 (1005 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0006 / $0.0013 | Buy Now |
Part Details for CR202491F
CR202491F CAD Models
CR202491F Part Data Attributes
|
CR202491F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR202491F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2490ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR202491F
This table gives cross-reference parts and alternative options found for CR202491F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR202491F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC04F2491TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2490ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | CR202491F vs NRC04F2491TR10F |
RMH04FT2491 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | CR202491F vs RMH04FT2491 |
AC0402FR-072K49L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2490ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR202491F vs AC0402FR-072K49L |
AC0402FR-132K49L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2490ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR202491F vs AC0402FR-132K49L |
CR10-2491-FY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2490ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CR202491F vs CR10-2491-FY |
CPW10-2491-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CR202491F vs CPW10-2491-FY |
RMCP0402FT2K49 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CR202491F vs RMCP0402FT2K49 |
ADF04022K491%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2490ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | CR202491F vs ADF04022K491%100PPM/KNP20 |
RTT022491FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2490ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CR202491F vs RTT022491FH3 |
CDP04022K491%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CR202491F vs CDP04022K491%100PPM/KNP20 |