There are no models available for this part yet.
Overview of CR202R21F by MERITEK Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR202R21F by MERITEK Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2997-CR202R21FTR-ND
|
DigiKey | RES SMD 2.21 OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
60000 In Stock |
|
$0.0015 / $0.0018 | Buy Now | |
Onlinecomponents.com | Thick Film Chip Resistor - 2.21 ohm (+/-) 1% - 1/16W/0.0625W - 50V - (+/-) 200ppm/°C - -55 to +155 °C - 0402 (1005 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0009 / $0.0019 | Buy Now |
CAD Models for CR202R21F by MERITEK Electronics Corporation
Part Data Attributes for CR202R21F by MERITEK Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERITEK ELECTRONICS CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, 7 Inch
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2.21 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for CR202R21F
This table gives cross-reference parts and alternative options found for CR202R21F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR202R21F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTF000402-2R21FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.21ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | CR202R21F vs BCTF000402-2R21FTH |
CPW10-2R21-FN | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.21ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CR202R21F vs CPW10-2R21-FN |
RMCP0402FT2R21 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.21ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR202R21F vs RMCP0402FT2R21 |
RTT022R21FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.21ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, 0402, | Ralec | CR202R21F vs RTT022R21FH5 |
RTT022R21FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.21ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, 0402, | Ralec | CR202R21F vs RTT022R21FH2 |
RC0402FR-102R21 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.21ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR202R21F vs RC0402FR-102R21 |
RC0402FR-132R21 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.21ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR202R21F vs RC0402FR-132R21 |
RTT022R21FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.21ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, 0402, | Ralec | CR202R21F vs RTT022R21FH3 |
RTT022R21FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.21ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, 0402, | Ralec | CR202R21F vs RTT022R21FBA |
RTT022R21FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.21ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, 0402, | Ralec | CR202R21F vs RTT022R21FH4 |