Part Details for CR205R23F by MERITEK Electronics Corporation
Overview of CR205R23F by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR205R23F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 5.23 ohm (+/-) 1% - 1/16W/0.0625W - 50V - (+/-) 200ppm/°C - -55 to +155 °C - 0402 (1005 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0009 / $0.0019 | Buy Now |
Part Details for CR205R23F
CR205R23F CAD Models
CR205R23F Part Data Attributes
|
CR205R23F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR205R23F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.23ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 5.23 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR205R23F
This table gives cross-reference parts and alternative options found for CR205R23F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR205R23F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0402FR-7D5R23L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.23ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | CR205R23F vs AC0402FR-7D5R23L |
RTT025R23FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.23ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, 0402, | Ralec | CR205R23F vs RTT025R23FH4 |
AF0402FR-105R23L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.23ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR205R23F vs AF0402FR-105R23L |
BCTS000402-5R23FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.23ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | CR205R23F vs BCTS000402-5R23FTH |
RTT025R23FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.23ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, 0402, | Ralec | CR205R23F vs RTT025R23FH5 |
RTT025R23FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.23ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, 0402, | Ralec | CR205R23F vs RTT025R23FH3 |
RTT025R23FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.23ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, 0402, | Ralec | CR205R23F vs RTT025R23FH2 |
BCTF000402-5R23FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.23ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | CR205R23F vs BCTF000402-5R23FTH |