Part Details for CR21-121J-T by KYOCERA Corporation
Overview of CR21-121J-T by KYOCERA Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR21-121J-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4400 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 120 Ohm, 100V, 5±%, 200ppm, 0805 Case Size | 3798 |
|
$0.0090 / $0.0240 | Buy Now |
|
Quest Components | Resistor, Thick Film, 120 Ohm, 100V, 5±%, 200ppm, 0805 Case Size | 3520 |
|
$0.3850 / $1.1000 | Buy Now |