Part Details for CR21-5101-FL by ASJ Holdings Limited
Overview of CR21-5101-FL by ASJ Holdings Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
PFL2510-151MEC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1109, | |
PFL2510-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1109, CHIP, 1109, HALOGEN FREE AND ROHS COMPLIANT |
Part Details for CR21-5101-FL
CR21-5101-FL CAD Models
CR21-5101-FL Part Data Attributes
|
CR21-5101-FL
ASJ Holdings Limited
Buy Now
Datasheet
|
Compare Parts:
CR21-5101-FL
ASJ Holdings Limited
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASJ PTE LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR21-5101-FL
This table gives cross-reference parts and alternative options found for CR21-5101-FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR21-5101-FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0805FB5K10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR21-5101-FL vs RMCF0805FB5K10 |
CRCW08055K10FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR21-5101-FL vs CRCW08055K10FKEA |
AR0805FR-075K1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | YAGEO Corporation | CR21-5101-FL vs AR0805FR-075K1 |
232273415102 | RES,SMT,THICK FILM,5.1K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0805 CASE | YAGEO Corporation | CR21-5101-FL vs 232273415102 |
RTT055101FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | CR21-5101-FL vs RTT055101FP3 |
RS05K512FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR21-5101-FL vs RS05K512FB |
RS05K512FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR21-5101-FL vs RS05K512FTG |
RC0805FR-135K1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR21-5101-FL vs RC0805FR-135K1 |
CR21-5101FK | Fixed Resistor | ASJ Holdings Limited | CR21-5101-FL vs CR21-5101FK |
RMAW20K512FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | CR21-5101-FL vs RMAW20K512FB |